AD7402/AD7403/AD7405 Sigma-Delta Modulators

Analog Devices offers its 16-bit, isolated sigma-delta modulators with serial and LVDS interfaces

Image of Analog Devices' AD7402/AD7403/AD7405 Sigma-Delta ModulatorsThe AD7402, AD7403, and AD7405 are high performance, second-order, Σ-Δ modulators that convert an analog input signal into a high speed, single-bit data stream with on-chip digital isolation based on ADI's iCoupler® technology. The modulators operate from a 4.5 to 5.5 V (VDD1) (AD7402) power supply or from a 5 V (VDD1) (AD7403/AD7405) power supply. The modulators accept a differential input signal of ±250 mV (±320 mV full scale). The differential input is ideally suited to shunt voltage monitoring in high voltage applications where galvanic isolation is required.

The analog input is continuously sampled by a high performance analog modulator and converted to a ones-density digital output stream with a data rate of 10 MHz (AD7402) or 20 MHz (AD7403/AD7405). The original information can be reconstructed with an appropriate digital filter to achieve 87 dB signal to noise ratio (SNR) at 39 kSPS (AD7402) or 88 dB signal-to-noise ratio (SNR) at 78.1 kSPS (AD7403/AD7405). The serial input/output can use a 3 V to 5.5 V or a 3.3 V supply (VDD2) (AD7402) or 5 V or a 3 V supply (VDD2) (AD7403). The LVDS input/output can use a 5 V or a 3.3 V supply (VDD2) (AD7405).

The serial and LVDS interfaces are digitally isolated. This combined with monolithic transformer technology, means the on-chip isolation provides outstanding performance characteristics; superior to alternatives such as optocoupler devices. The AD7402 and AD7403-8 devices are offered in an 8-lead wide body SOIC package and have an operating temperature range of -40°C to 105°C. The AD7403 and AD7405 devices are offered in a 16-lead, wide-body SOIC package and have an operating temperature range of -40°C to 125°C.

Features and Benefits
  • 10 MHz internal clock rate (AD7402)
    and 5 MHz to 20 MHz external clock input rate (AD7403/AD7405)
  • 16-bits; no missing codes
  • Signal-to-noise ratio (SNR): 87 dB typical (AD7402) and 88 dB typical (AD7403/AD7405)
  • Effective number of bits (ENOB): 13.5 bits typical (AD7402) and 14.2 bits typical (AD7403/AD7405)
  • Typical offset drift vs. temperature: 1.7 µV/°C (AD7402), 1.6 μV/°C (AD7403/AD7405), 2 μV/°C typical (AD7403-8)
  • Serial (AD7402/AD7403) and LVDS (AD7405) interfaces
  • On-board digital isolator
  • On-board reference
  • Full-scale analog input range: ±320 mV
  • -40°C to 105°C (AD7402/AD7403-8) and -40°C to 125°C (AD7403/AD7405) operating ranges
  • High common-mode transient immunity: >25 kV/μs
  • 8-lead (AD7402/AD7403-8) and 16-lead (AD7403/AD7405), wide-body SOIC, with increased creepage package
Applications
  • Shunt current monitoring
  • AC motor controls
  • Power and solar inverters
  • Wind turbine inverters
  • Data acquisition systems
  • Analog-to-digital and opto-isolator replacements

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD7403 ADUM4135EV-MCS-ISOINVEP-ZEVAL BOARD FOR AD7403 ADUM41350 - Immediate$1,401.56View Details
EVAL BOARD FOR AD7402EVAL-AD7402-8FMCZEVAL BOARD FOR AD74020 - Immediate$104.98View Details
EVAL BOARD FOR AD7403EVAL-AD7403-8FMCZEVAL BOARD FOR AD74032 - Immediate$103.96View Details
EVAL BOARD ISOLATED ADC AD7403EVAL-AD7403FMCZEVAL BOARD ISOLATED ADC AD74032 - Immediate$103.96View Details
EVAL BOARD SIGMA-DELTA MODEVAL-AD7405FMCZEVAL BOARD SIGMA-DELTA MOD2 - Immediate$103.96View Details

AD7402 Sigma-Delta Modulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAS/ADC/DAC SPECIAL 8-SOIC-ICAD7402-8BRIZIC DAS/ADC/DAC SPECIAL 8-SOIC-IC0 - Immediate$7.23View Details
IC DAS/ADC/DAC SPECIAL 8-SOIC-ICAD7402-8BRIZ-RLIC DAS/ADC/DAC SPECIAL 8-SOIC-IC1220 - Immediate$7.23View Details

AD7403 Sigma-Delta Modulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAS/ADC/DAC SPECIAL 8-SOIC-ICAD7403-8BRIZIC DAS/ADC/DAC SPECIAL 8-SOIC-IC1279 - Immediate$7.43View Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7403BRIZIC DAS/ADC/DAC SPECIAL 16-SOIC74 - Immediate$7.86View Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7403BRIZ-RL7IC DAS/ADC/DAC SPECIAL 16-SOIC1005 - Immediate$7.86View Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7403TRIZ-EPIC DAS/ADC/DAC SPECIAL 16-SOIC54 - Immediate$11.37View Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7403TRIZ-EP-RL7IC DAS/ADC/DAC SPECIAL 16-SOIC0 - Immediate$7.29View Details
IC DAS/ADC/DAC SPECIAL 8-SOIC-ICAD7403-8BRIZ-RL7IC DAS/ADC/DAC SPECIAL 8-SOIC-IC649 - Immediate$7.43View Details
IC DAS/ADC/DAC SPECIAL 8-SOIC-ICAD7403-8BRIZ-RLIC DAS/ADC/DAC SPECIAL 8-SOIC-IC3286 - Immediate$7.43View Details

AD7405 Sigma-Delta Modulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7405BRIZIC DAS/ADC/DAC SPECIAL 16-SOIC160 - Immediate$7.86View Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7405BRIZ-RLIC DAS/ADC/DAC SPECIAL 16-SOIC0 - Immediate$7.86View Details
IC DAS/ADC/DAC SPECIAL 16-SOICAD7405BRIZ-RL7IC DAS/ADC/DAC SPECIAL 16-SOIC0 - Immediate$7.86View Details
Published: 2015-10-22